- RS庫存編號:
- 688-0098
- 製造零件編號:
- 625-2-175
- 製造商:
- Bahco
- RS庫存編號:
- 688-0098
- 製造零件編號:
- 625-2-175
- 製造商:
- Bahco
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
Insulated 600 Series - Phillips
Insulated screwdriver for Phillips head screws
For work on live equipment, up to 1000 V
2-component handle with hanging hole. Perfect handle-blade joint
High-quality steel blade, insulation moulded directly
Black finish tip for higher accuracy
Size and part number marked on the handle
ISO 8764/DI N 5260
For work on live equipment, up to 1000 V
2-component handle with hanging hole. Perfect handle-blade joint
High-quality steel blade, insulation moulded directly
Black finish tip for higher accuracy
Size and part number marked on the handle
ISO 8764/DI N 5260
Standards
IEC 60900
規格
屬性 | 值 |
---|---|
Tip Type | Phillips |
Tip Size | PH2 |
VDE/1000V Approved | Yes |
Blade Length | 175 mm |
Overall Length | 285 mm |
Handle Material | Bi-material |
Blade Material | Steel |
Blade Finish | Black Tip |