Screwdrivers, Hex & Torx Keys
Screwdrivers
Bahco Flat, 4 x 0.8 mm Tip, 100 mm Blade, VDE/1000V, 180 mm Overall
RS庫存編號:
688-0079
製造零件編號:
623-4-100
製造商:
Bahco
查看所有Screwdrivers
此產品已停售
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
Wiha Slotted Insulated Screwdriver, 4 mm Tip, 100 mm Blade, VDE/1000V, 211 mm Overall
RS庫存編號
706-4846
單價(不含稅) 個
TWD390.00
(不含稅)
TWD409.50
(含稅)
RS庫存編號:
688-0079
製造零件編號:
623-4-100
製造商:
Bahco
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Bahco Catalogue Page
不適用
符合聲明
COO (Country of Origin):
ES
VDE 600 Series - Slotted
Screwdrivers for work on live equipment up to 1000 V
2 component handle provides effective transmission of torque
High quality steel
IEC Insulated screwdrivers
DIN 7437. Tip DIN 5264-A, ISO 2380-1-A
Standards
IEC 60900
屬性
值
Tip Type
Flat
Tip Size
0.8 x 4 mm
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
180 mm
Handle Material
Bi-material
Blade Material
Steel
Blade Finish
Black Tip