- RS庫存編號:
- 688-0073
- 製造零件編號:
- 623-5.5-125
- 製造商:
- Bahco
- RS庫存編號:
- 688-0073
- 製造零件編號:
- 623-5.5-125
- 製造商:
- Bahco
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- ES
產品詳細資訊
VDE 600 Series - Slotted
Screwdrivers for work on live equipment up to 1000 V
2 component handle provides effective transmission of torque
High quality steel
IEC Insulated screwdrivers
DIN 7437. Tip DIN 5264-A, ISO 2380-1-A
2 component handle provides effective transmission of torque
High quality steel
IEC Insulated screwdrivers
DIN 7437. Tip DIN 5264-A, ISO 2380-1-A
Standards
IEC 60900
規格
屬性 | 值 |
---|---|
Tip Type | Flat |
Tip Size | 1 x 5.5 mm |
VDE/1000V Approved | Yes |
Blade Length | 125 mm |
Overall Length | 223 mm |
Handle Material | Bi-material |
Blade Material | Steel |
Blade Finish | Black Tip |