- RS庫存編號:
- 640-8191
- 製造零件編號:
- J01005A0008
- 製造商:
- Telegartner
85 在6 工作日內發貨 (海外庫存)
108 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個
TWD301.00
(不含稅)
TWD316.05
(含稅)
單位 | Per unit |
1 - 9 | TWD301.00 |
10 - 49 | TWD293.00 |
50 - 99 | TWD284.00 |
100 - 249 | TWD277.00 |
250 + | TWD271.00 |
- RS庫存編號:
- 640-8191
- 製造零件編號:
- J01005A0008
- 製造商:
- Telegartner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
BNC Connectors
BNC Connector HDTV, female-female
Standards
IEC 60169-8
Standards
IEC 60169-8
BNC series in accordance with IEC 169-8
This HF plug connector is the most commonly used coaxial connection. It features a compact design and a bayonet cap, and is user-friendly and moisture-proof. Spring-mounted CuBe2 contact parts, gold-plated internal conductors and PTFE insulated parts with CuZn39Pb3 nickel-plated housing parts. The product always comes complete with assembly instructions.
規格
屬性 | 值 |
---|---|
Adapter Type | BNC Socket to BNC Socket |
Adapter Type A | BNC |
Adapter Type B | BNC |
Gender A | Female |
Gender B | Female |
Impedance | 75Ω |
Body Orientation | Straight |
Operating Frequency | 4GHz |
Length | 35.9mm |