- RS庫存編號:
- 387-4977
- 製造零件編號:
- MXA RED
- 製造商:
- Tranilamp
此產品已停售
- RS庫存編號:
- 387-4977
- 製造零件編號:
- MXA RED
- 製造商:
- Tranilamp
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
17mm Lens/ Bezel Assembly
Chromed bezel lampholders, available with flat or domed lens. Rear access to lamp. Ratings: Max. voltage between contacts, 150V; max. voltage between contacts and case 500V; max.
Compatible with all our transformer indicator lampholders
Domed or flat polystyrene lens
Ø22.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 40°C
Temperature range -20°C to +70°C
Domed or flat polystyrene lens
Ø22.5mm chromed brass bezel
5mm max. panel thickness
Max. lamp rating 40°C
Temperature range -20°C to +70°C
Note
Bulb holders required separately
規格
屬性 | 值 |
---|---|
Lampholder Type | Panel Mount |
Lamp Type | LED |