- RS庫存編號:
- 276-8188
- 製造商:
- RS PRO
當前暫無庫存,可於12/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 1 袋 10 套
TWD1,716.00
(不含稅)
TWD1,801.80
(含稅)
Bag(s) | Per Bag | Per unit* |
1 + | TWD1,716.00 | TWD171.60 |
* 參考價格 |
- RS庫存編號:
- 276-8188
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
RS PRO Cover Strip - Cover Profile, Slot 10, Grey
Achieve a flawless and professional look for your structures with the RS PRO cover strip. Designed to effortlessly fit into the open T-slot with a 10mm width, this cover strip adds a touch of elegance and tidiness to your assembly. Not only does it provide a sleek appearance, but it also serves as a practical solution for securing cables in place and preventing debris build-up within the slot.
Features and Benefits
- Covers T-Slots with 10mm width and 6 mm profile
- Prevent dirt from entering the profile slot
- Good chemical resistance
- Hardwearing and durable polypropylene plastic
- Flush with profile
- Fits Strut Profile: 20 mm
- 2m length
- Colour: Grey
Applications
- Aluminium Profiles
規格
屬性 | 值 |
---|---|
Fits Groove Size | 10mm |
Fits Strut Profile | 20 mm |
Colour | Grey |
Length | 2m |
Material | Polypropylene |