This device serves as a robust industrial signalling solution, integrating a sounder and beacon for safety and alert systems in challenging environments. With a dual IP rating of IP66 and IP69, it guarantees operational reliability even under high-pressure water conditions. This product meets the precise signalling needs of automation, electrical, and mechanical industries, with a clear lens that improves visibility, making it essential for high visibility alarm systems.
Features & Benefits
• Produces up to 100dB sound output for clear alerts • Offers 102 distinct alarm tones for versatile signalling • Constructed from UV stabilised polycarbonate for enhanced durability • Equipped with a four-stage alarm for adaptable control • Compatible with existing systems for straightforward integration
Applications
• Utilised in industrial settings for safety alerts • Suitable for HVAC systems signalling critical conditions • Appropriate for environments requiring high visibility warnings • Employed in various automation projects for effective alerts
What are the power requirements for operation?
It operates within a voltage range of 10V to 60V DC and 10V to 30V AC, providing flexibility for different installations.
Is installation straightforward?
Yes, it features pre-drilled M20 threaded cable entries for easy and secure connections.
How does the alarm staging work?
The device has a four-stage alarm system that allows users to select and control different alert levels.