- RS庫存編號:
- 185-3681
- 製造商:
- RS PRO
55 "將在 2 工作日發貨 (本地庫存) "
3314 在6 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 個 (每包:5個)
原價 TWD199.00
您付款
TWD23.40
(不含稅)
TWD24.57
(含稅)
單位 | Per unit | Per Pack* |
5 - 20 | TWD23.40 | TWD117.00 |
25 + | TWD23.00 | TWD115.00 |
* 參考價格 |
- RS庫存編號:
- 185-3681
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
Hacksaw Blades - RS
A range of high quality, general purpose hacksaw blades, manufactured from high grade Sheffield steel to BS 1919:1993 and ISO 2336. Precision machined and heat treated.
Flexible Bimetal HSS
A high speed steel cutting edge, electron beam welded to a flexible alloy back. Cuts through virtually any type of steel and is unbreakable in normal use
High Carbon Steel
Designed for less rigorous use, high carbon steel blades are ideal for use on soft metals and plastics.
Selecting the correct number of teeth (T.P.I)
This depends on the thickness and type of material to be cut. The teeth must never straddle the material, and at least three consecutive teeth must always be in contact
Therefore for thin sections, the highest number of teeth should be used
A high speed steel cutting edge, electron beam welded to a flexible alloy back. Cuts through virtually any type of steel and is unbreakable in normal use
High Carbon Steel
Designed for less rigorous use, high carbon steel blades are ideal for use on soft metals and plastics.
Selecting the correct number of teeth (T.P.I)
This depends on the thickness and type of material to be cut. The teeth must never straddle the material, and at least three consecutive teeth must always be in contact
Therefore for thin sections, the highest number of teeth should be used
Note
規格
屬性 | 值 |
---|---|
Blade Length | 300 mm |
Saw Blade Type | Hacksaw Blade |
Width | 0.63mm |
Materials Cut | Multiple Materials |
Number of Teeth per Inch | 32 |
Material | Bi-metal |