- RS庫存編號:
- 397-2302
- 製造零件編號:
- 6101-0009
- 製造商:
- Herga
10 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
TWD2,023.00
(不含稅)
TWD2,124.15
(含稅)
單位 | Per unit |
1 - 5 | TWD2,023.00 |
6 - 11 | TWD1,941.00 |
12 + | TWD1,860.00 |
- RS庫存編號:
- 397-2302
- 製造零件編號:
- 6101-0009
- 製造商:
- Herga
法例與合規
- COO (Country of Origin):
- US
產品詳細資訊
Sensitive - Series 1, Pressure Switch
Ratings: from 25mbar to 75mbar
Sensitive switches for pressure, vacuum and differential pressure measurement
GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts
All are externally adjustable, also mountable in any orientation for a wide variety of applications
Termination type: Faston
Sensitive switches for pressure, vacuum and differential pressure measurement
GF polyester housing, polyurethane diaphragm, PB with gold inlay contacts
All are externally adjustable, also mountable in any orientation for a wide variety of applications
Termination type: Faston
Series 1: Adjustable switches with twin, 5.0mm radial spouts or 4.0mm perpendicularly opposed spouts for measuring pressure, vacuum and differential pressure. Switches with 1/8 NPT brass connection are available for pressure measurement only - for NPT adaptors see 536-2577
Approvals
UL and CSA certified
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Differential |
Minimum Pressure Reading | 0.025bar |
Maximum Pressure Reading | 0.125bar |
Output Type | Relay |
Media Measured | Fluid |
Maximum Current | 20 mA |
Supply Voltage | 250 V ac |
Housing Material | Fibreglass |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |