Sensors
Pressure Sensors
Burkert Type 1045 Series Pressure Sensor, 50bar Min, 200bar Max, Relay Output, Differential Reading
RS庫存編號:
374-8828
製造零件編號:
787272
製造商:
Burkert
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Pressure Sensors
1 現貨庫存,可於6工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價(不含稅) 個
TWD5,475.00
(不含稅)
TWD5,748.75
(含稅)
單位
每單位
1 +
TWD5,475.00
RS庫存編號:
374-8828
製造零件編號:
787272
製造商:
Burkert
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Type 1045 Pressure Switches Data Sheet
相容
符合聲明
COO (Country of Origin):
DE
Pressure Switch, Robust
Simple and robust construction
Adjustable switching point through headless screw
Suitable for compressed air, hydraulic oil, oil emulsions, water
Available as NO, NC or changeover
屬性
值
Pressure Reading Type
Differential
Minimum Pressure Reading
50bar
Maximum Pressure Reading
200bar
Output Type
Relay
Media Measured
Air, Hydraulic Fluid, Oil Emulsion, Water
Process Connection
G1/4
Electrical Connection
Spade Terminal
Series
Type 1045
Maximum Operating Temperature
+85°C