- RS庫存編號:
- 269-0925
- 製造零件編號:
- 14159721
- 製造商:
- WIKA
當前暫無庫存,可於18/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD90,127.00
(不含稅)
TWD94,633.35
(含稅)
單位 | Per unit |
1 + | TWD90,127.00 |
- RS庫存編號:
- 269-0925
- 製造零件編號:
- 14159721
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The WIKA high-quality differential pressure switches have been developed especially for safety-critical applications. The high quality of the products and manufacturing in accordance with ISO 9001 ensure reliable monitoring of your plant. In production, the switches are traced by quality assurance software at every step and subsequently are 100 percent tested.
No power supply needed for switching of electrical loads
Robust switch enclosure from stainless steel 316L
Robust switch enclosure from stainless steel 316L
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 1bar |
Accuracy | ± 1 % |
Output Type | SPDT |
Series | DW |