- RS庫存編號:
- 268-9599
- 製造零件編號:
- 48794815
- 製造商:
- WIKA
當前暫無庫存,可於20/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD11,530.00
(不含稅)
TWD12,106.50
(含稅)
單位 | Per unit |
1 + | TWD11,530.00 |
- RS庫存編號:
- 268-9599
- 製造零件編號:
- 48794815
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA PSD 31 Electronic Pressure Switch with Display designed with a excellent functionality for displaying sanitary applications with use of a 14 segment display which ensures a clarity and readability of letters. The robust LED display has been designed using 9 mm high characters and with a slight incline in order to make reading the prevailing pressure as easy as possible from a long way off.
Easily readable
Robust display
Intuitive and fast setup
Robust display
Intuitive and fast setup
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 0.4bar |
Accuracy | ± 0.5 % |
Output Type | PNP/NPN |
Series | PSD-4 |