- RS庫存編號:
- 268-9533
- 製造零件編號:
- 48791842
- 製造商:
- WIKA
當前暫無庫存,可於09/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD30,129.00
(不含稅)
TWD31,635.45
(含稅)
單位 | Per unit |
1 + | TWD30,129.00 |
- RS庫存編號:
- 268-9533
- 製造零件編號:
- 48791842
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- IT
產品詳細資訊
The WIKA mini pressure switch these is high-quality mechanical pressure switches have been developed especially for safety-critical applications. The great advantage of mechanical pressure switches is that no supply voltage is required for the switching process.
Compact and slim design
High switching power and large selection of contact variants and electrical connections
High switching power and large selection of contact variants and electrical connections
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 14bar |
Maximum Pressure Reading | 60bar |
Accuracy | ± 1 % |
Output Type | SPDT |
Series | PXA |