- RS庫存編號:
- 268-9341
- 製造零件編號:
- 48784484
- 製造商:
- WIKA
當前暫無庫存,可於18/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD10,740.00
(不含稅)
TWD11,277.00
(含稅)
單位 | Per unit |
1 + | TWD10,740.00 |
- RS庫存編號:
- 268-9341
- 製造零件編號:
- 48784484
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKA PSD-4-ECO is a programmable electronic pressure switch designed specifically for OEM customers. With IO-Link 1.1, the cost-effective and reliable model PSD-4-ECO is a future-proof automation solution. Through individual factory pre-configuration, the pressure switch can also be quickly and simply integrated into the machine without any programming effort.
Compact size enables easy installation in narrow spaces
Optimised design makes OEM machine integration easier
Optimised design makes OEM machine integration easier
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ± 1 % |
Output Type | PNP |
Series | PSD-4-ECO |