Sensors
Pressure Sensors
WIKA OT-1 Series Pressure Sensor, 0bar Min, 10bar Max, 2 Wire, 4 → 20 mA Output, Gauge Reading
RS庫存編號:
268-9212
製造零件編號:
12662187
製造商:
WIKA
查看所有Pressure Sensors
當前暫無庫存,可於23/09/2024發貨,6 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價(不含稅) 個
TWD8,045.00
(不含稅)
TWD8,447.25
(含稅)
單位
每單位
1 +
TWD8,045.00
RS庫存編號:
268-9212
製造零件編號:
12662187
製造商:
WIKA
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet - 12662187
相容
符合聲明
COO (Country of Origin):
DE
The WIKA Pressure Transmitter is a pressure sensor with standardised electrical and mechanical interfaces and a standardised output signal. The standardised pressure connection directs the pressure being measured onto the pressure sensor element.
Good stability
Regulated output
屬性
值
Pressure Reading Type
Gauge
Minimum Pressure Reading
0bar
Maximum Pressure Reading
10bar
Accuracy
± 2 %
Output Type
2 Wire, 4 → 20 mA
Series
OT-1