- RS庫存編號:
- 262-7627
- 製造零件編號:
- 47017147
- 製造商:
- WIKA
當前暫無庫存,可於30/07/2024發貨,6 工作日送達。
單價(不含稅) 個
TWD5,578.00
(不含稅)
TWD5,856.90
(含稅)
單位 | 每單位 |
---|---|
1 + | TWD5,578.00 |
- RS庫存編號:
- 262-7627
- 製造零件編號:
- 47017147
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKAs field-proven model A-10 pressure transmitter (pressure sensor) is the all-rounder for pressure measurement in industrial environments. Compactly built, it can be integrated into a wide range of machine designs. The many measuring ranges, and special measuring ranges, contribute to its universal applicability.
Excellent quality and proven technology
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
Exceptionally large variety covers almost all applications
All configurable variants are available at short notice from quantities of 1 upwards
Particularly cost-efficient
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 2.5bar |
Accuracy | ±1 to ±2.4 % |
Series | A-10 |