- RS庫存編號:
- 262-7551
- 製造零件編號:
- 40391915
- 製造商:
- WIKA
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD8,230.00
(不含稅)
TWD8,641.50
(含稅)
單位 | Per unit |
1 + | TWD8,230.00 |
- RS庫存編號:
- 262-7551
- 製造零件編號:
- 40391915
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The WIKAs model A2G-55 Eco differential pressure transmitter is used for detecting small air flows in air-conditioning systems and for measuring low pressures in environmental, laboratory and clean room applications (air, non-aggressive gases). It is based on the piezo resistive measuring principle. This compact differential pressure transmitter offers excellent performance and high quality at an attractive price.
Output signal 0 to 10 V or 4 to 20 mA
Maintenance-free
Simple operation
High accuracy
Maintenance-free
Simple operation
High accuracy
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Absolute, Gauge, Vacuum |
Minimum Pressure Reading | 0Pa |
Maximum Pressure Reading | 1250Pa |
Series | A2G-55 |