最近搜索

    TE Connectivity MEAS 86 Series Series Pressure Sensor, 0psi Min, 300psi Max, Absolute, Gauge Reading

    TE Connectivity
    RS庫存編號:
    261-8117
    製造零件編號:
    86-300G-RT
    製造商:
    TE Connectivity
    查看所有Pressure Sensors
    60 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 毎管:30 個

    TWD3,213.40

    (不含稅)

    TWD3,374.07

    (含稅)

    單位Per unitPer Tube*
    30 +TWD3,213.40TWD96,402.00
    * 參考價格
    RS庫存編號:
    261-8117
    製造零件編號:
    86-300G-RT
    製造商:
    TE Connectivity

    產品概覽和技術數據資料表


    法例與合規

    COO (Country of Origin):
    CN

    產品詳細資訊

    The TE Connectivity compensated is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required.

    Solid state reliability
    O-ring mount

    For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.


    規格

    屬性
    Pressure Reading TypeAbsolute, Gauge
    Minimum Pressure Reading0psi
    Maximum Pressure Reading300psi
    Media MeasuredGas, Liquid
    Electrical ConnectionRibbon Cable
    SeriesMEAS 86 Series
    Maximum Current1.5 mA
    Maximum Operating Temperature+125°C
    Minimum Operating Temperature-40°C
    60 現貨庫存,可於6工作日發貨。
    Add to Basket
    單位

    已增加

    單價(不含稅) 毎管:30 個

    TWD3,213.40

    (不含稅)

    TWD3,374.07

    (含稅)

    單位Per unitPer Tube*
    30 +TWD3,213.40TWD96,402.00
    * 參考價格