Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 300psi Max, Digital Output, Gauge Reading
- RS庫存編號:
- 239-2381
- 製造零件編號:
- NPI-19M-300G2
- 製造商:
- Amphenol Advanced Sensors
當前暫無庫存,可於09/09/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD2,382.30
(不含稅)
TWD2,501.42
(含稅)
單位 | Per unit | Per Tray* |
45 - 45 | TWD2,382.30 | TWD107,203.50 |
90 - 180 | TWD2,310.80 | TWD103,986.00 |
225 + | TWD2,241.50 | TWD100,867.50 |
* 參考價格 |
- RS庫存編號:
- 239-2381
- 製造零件編號:
- NPI-19M-300G2
- 製造商:
- Amphenol Advanced Sensors
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Amphenol NovaSensor NPI-19 series digital I2C pressure sensor incorporates state-of-art IsoSensor technology with I2C interface protocols that gives OEM user the best in price and performance. It is designed to operate in hostile environments and yet gives outstanding sensitivity, linearity and hysteresis of a silicon sensor. It also employs SenStable® processing technology, thus providing excellent output stability. This sensor has a 300 psi gauge pressure with I2C output and 2 inch flex strip along with current rating of 3 mA, supply voltage of 3.3V.
Threaded process fittings
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
±0.25% FSO (BFSL) linearity
±1% FSO total error band
I2C interface protocols
14-bit I2C output
2X over pressure
3X burst pressure
±0.5% span / year typical long term stability
M12*1.5 thread
Operating temperature ranges between
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0psi |
Maximum Pressure Reading | 300psi |
Output Type | Digital |
Media Measured | Gas, Liquid |
Series | NPI-19 |