TE Connectivity LM31-00000F Series Gauge Pressure Sensor, 1psi Min, 1psi Max, 4.5V High Level Output Output, Gauge
- RS庫存編號:
- 235-5207
- 製造零件編號:
- LM31-00000F-001PG
- 製造商:
- TE Connectivity
查看所有Pressure Sensors
19 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
TWD10,314.00
(不含稅)
TWD10,829.70
(含稅)
單位 | Per unit |
1 - 4 | TWD10,314.00 |
5 - 9 | TWD10,088.00 |
10 - 24 | TWD9,865.00 |
25 - 49 | TWD9,647.00 |
50 + | TWD9,436.00 |
- RS庫存編號:
- 235-5207
- 製造零件編號:
- LM31-00000F-001PG
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The TE Connectivity LM series liquid level sensor incorporates stainless steel and plastic isolation suitable for level sensing in water and other liquids. The LM uses a patented low-cost stainless-steel sensor in a PVC plastic fitting to measure liquid level based on the specific gravity of the liquid and the height of the tank or container. The modular design is adaptable to an infinite number of plastic port variations for OEM applications. With high performance in a small form factor, the LM Series enables the miniaturization of high accuracy pressure systems. The standard output is 0.5 to 4.5V ratiometric with a 5V supply.
Threaded process fitting
-20 °C to +70 °C operating temperature
±1% Accuracy
±3.0% Total error Band
Solid state reliability
Variety of cable lengths
-20 °C to +70 °C operating temperature
±1% Accuracy
±3.0% Total error Band
Solid state reliability
Variety of cable lengths
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 1psi |
Maximum Pressure Reading | 1psi |
Accuracy | ±1 % |
Output Type | 4.5V High Level Output |
Media Measured | Gas, Liquid |
Process Connection | NPT 1/2 |
Series | LM31-00000F |
Supply Voltage | 5 V |