- RS庫存編號:
- 221-8325
- 製造零件編號:
- 14071205
- 製造商:
- WIKA
單價(不含稅) 個
TWD14,675.00
(不含稅)
TWD15,408.75
(含稅)
2 現貨庫存,可於6工作日發貨。
單位 | 每單位 |
---|---|
1 + | TWD14,675.00 |
- RS庫存編號:
- 221-8325
- 製造零件編號:
- 14071205
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- DE
產品詳細資訊
The Wika Instruments high-quality pressure transmitter used for general industrial applications and is the ideal solution for customers with demanding measuring requirements. Measuring range is 0 to 25 bar.
Non-linearity of up to 0.125 % of span
Common international process connections
Critical industrial applications
Common international process connections
Critical industrial applications
規格
屬性 | 值 |
---|---|
Pressure Reading Type | Gauge |
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 25bar |
Accuracy | ±0.25 % |
Output Type | 0 → 10 V |
Media Measured | Fluid, Gas |
Series | S-20 |
Supply Voltage | 12 → 35 V |
IP Rating | IP65 |