The WIKA PSM02 screw-in pressure switches in a diaphragm or piston variant open or close a circuit, depending on whether the pressure is dropping or rising. Two adjustment screws enable easy and convenient on-site setting of the required switch point and hysteresis. The model PSM02 mechanical pressure switches are employed wherever compressed air, neutral and self-lubricating fluids or neutral gases are used and a precisely set hysteresis is needed.
High reproducibility Compact design Setting ranges -0.85 to -0.15 bar, 0.2 to 2 bar and 40 to 400 bar Long service life due to high-quality micro switch Settable hysteresis