- RS庫存編號:
- 190-9717
- 製造零件編號:
- 9023534
- 製造商:
- WIKA
當前暫無庫存,可於03/07/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD20,281.00
(不含稅)
TWD21,295.05
(含稅)
單位 | Per unit |
1 + | TWD20,281.00 |
- RS庫存編號:
- 190-9717
- 製造零件編號:
- 9023534
- 製造商:
- WIKA
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
High-quality product
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
Many configurations possible
Flush process connection
Large stocks for short delivery items
Vacuum-tight
Applications
General industrial applications
Food and beverage industry
Filling and packing machinery
Dosing technology
Level measurement
規格
屬性 | 值 |
---|---|
Minimum Pressure Reading | 0bar |
Maximum Pressure Reading | 60bar |
Accuracy | ±0.5 % |
Output Type | Current |
Media Measured | Adhesive, Contaminated Media, Crystallising, Particle-Laden, Paste-Like, Viscous |
Process Connection | G1/2 |
Electrical Connection | Angular connector DIN 175301-803 A |
Analogue Output | 4 → 20 mA |
Series | S-11 |
Maximum Current | 20 mA |
Supply Voltage | 10 → 30 V dc |
Housing Material | Stainless Steel |
IP Rating | IP65 |
Minimum Operating Temperature | -30°C |
Mounting Type | Thread Mount |
Maximum Operating Temperature | +100°C |