TE Connectivity Absolute Pressure Sensor, 1200mbar Operating Max, Surface Mount, 4-Pin, 10bar Overload Max, SMT
- RS庫存編號:
- 193-3495
- 製造零件編號:
- 20000982-00
- 製造商:
- TE Connectivity
此產品已停售
- RS庫存編號:
- 193-3495
- 製造零件編號:
- 20000982-00
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The MS5840 is an ultra-compact micro altimeter. It is optimized for altimeter and barometer applications. The altitude resolution at sea level is 13 cm of air.
Ceramic - metal package, 3.3 x 3.3 x 1.7mm
High-resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Fast conversion down to 0.5 ms
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Protected against direct sunlight
Lid connected to ground option
APPLICATIONS
Adventure or multi-mode watches
Mobile water depth measurement systems
High-resolution module, 13 cm
Supply voltage: 1.5 to 3.6 V
Fast conversion down to 0.5 ms
Low power, 0.6 μA (standby ≤ 0.1 μA at 25°C)
Integrated digital pressure sensor (24 bit ΔΣ ADC)
Operating range: 300 to 1200 mbar, -20 to +85 °C
I2C interface
No external components (internal oscillator)
Protected against direct sunlight
Lid connected to ground option
APPLICATIONS
Adventure or multi-mode watches
Mobile water depth measurement systems
規格
屬性 | 值 |
---|---|
Maximum Overload Pressure | 10bar |
Sensor Type | Absolute Pressure Sensors |
Mounting Type | Surface Mount |
Package Type | SMT |
Pin Count | 4 |
Dimensions | 3.3 x 3.3 x 1.7mm |
Maximum Operating Pressure | 1200mbar |
Maximum Operating Supply Voltage | 3.6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Pressure | 300mbar |
Minimum Operating Temperature | -20 °C |