The Wago UPS charger and controller is a device that operates with a 24 VDC input voltage and provides a 24 VDC output voltage. It is capable of delivering a substantial 40 A output current. This device provides the capability to connect and control the temperature of a connected battery through its input for temperature control. Additionally, it can measure the internal resistance of batteries, facilitating the diagnosis of battery health and performance. The package includes the necessary connection cable and fuse to enable these functionalities.
RoHS compliant DC UPS module for UPS Remote input for buffered output deactivation Potential free contacts provide function monitoring