- RS庫存編號:
- 250-0365
- 製造零件編號:
- MBP3KIH
- 製造商:
- Eaton
當前暫無庫存,可於19/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD12,829.00
(不含稅)
TWD13,470.45
(含稅)
單位 | Per unit |
1 + | TWD12,829.00 |
- RS庫存編號:
- 250-0365
- 製造零件編號:
- MBP3KIH
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Eaton HotSwap Maintenance By Pass (MBP) provides a maintenance bypass for all UPSs. UPSs can be hot swapped or upgraded without interrupting the power supply.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the Bypass status through the UPS LCD screen.
HotSwap MBP provides compatibility with any UPS. The HotSwap MBP 3000 VA is available with different output connectors: French, Schuko, British, IEC or terminal blocks (Hard-Wired version). When used with a 9PX or 9SX the HotSwap MBP 6000 VA and above are providing information on the Bypass status through the UPS LCD screen.
HotSwap MBP are available with multiple power ratings: 3000 VA, 6000 VA, 11000 VA, 11000 VA (3 ph Input).
HotSwap MBP units can be installed as required
HotSwap MBP units can be installed as required
at the back, side, top of the UPSs, or rack-mounted.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Accessory Type | Power Distribution Unit |
Series | MBP |
Input Voltage | 200 → 240V |