- RS庫存編號:
- 250-0359
- 製造零件編號:
- EFLX12I
- 製造商:
- Eaton
當前暫無庫存,可於28/05/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD11,324.00
(不含稅)
TWD11,890.20
(含稅)
單位 | Per unit |
1 + | TWD11,324.00 |
- RS庫存編號:
- 250-0359
- 製造零件編號:
- EFLX12I
- 製造商:
- Eaton
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Eaton FlexPDUs (Power Distribution Units) are flexible mounting multiway socket blocks for easy connection of multiple loads either as free-standing or on rack-mounted UPSs. FlexPDUs have a large number of sockets (8 French or Schuko sockets, 6 BS sockets or 12 IEC 10 A sockets) which fit into a very compact unit (1U - 19). They can be rack mounted horizontally (1U) or vertically or directly onto all Eaton RT format (rack/tower) UPSs.
Rotary bypass switch
FlexPDUs are easy to implement into any type of installation.
FlexPDUs are easy to implement into any type of installation.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Accessory Type | Power Distribution Unit |
For Use With | UPS |
Series | FlexPDU |
Input Voltage | 200 → 240V |