- RS庫存編號:
- 250-0328
- 製造零件編號:
- 66236
- 製造商:
- Eaton
此產品已停售
- RS庫存編號:
- 250-0328
- 製造零件編號:
- 66236
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The Eaton BS input power cable for 2.2 to 3 kVA UPS.
For 16A UPS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Accessory Type | Cable |
For Use With | Eaton 9PX |