- RS庫存編號:
- 201-0702
- 製造零件編號:
- 6EP4437-7EB00-3DX0
- 製造商:
- Siemens
- RS庫存編號:
- 201-0702
- 製造零件編號:
- 6EP4437-7EB00-3DX0
- 製造商:
- Siemens
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
The Siemens DIN Rail mount power supply has voltage rating 24V and has current rating of 5A.it has protection Class III and IP20 as degree of protection.
Ambient temperature during operation -25 to +70 °C
Connection technology is push-in
Standard EN 61000-6-3 and EN 61000-6-2
Connection technology is push-in
Standard EN 61000-6-3 and EN 61000-6-2
規格
屬性 | 值 |
---|---|
Series | SITOP |
Output Voltage | 24V |
Input Voltage | 20.4 → 30V |
Output Current | 5A |
AC or DC Output Voltage | dc |
AC or DC Input Voltage | dc |