- RS庫存編號:
- 828-3105
- 製造零件編號:
- RSB1A120U7
- 製造商:
- Schneider Electric
20 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個 (每包:10個)
TWD283.10
(不含稅)
TWD297.26
(含稅)
單位 | Per unit | Per Pack* |
10 + | TWD283.10 | TWD2,831.00 |
* 參考價格 |
- RS庫存編號:
- 828-3105
- 製造零件編號:
- RSB1A120U7
- 製造商:
- Schneider Electric
產品概覽和技術數據資料表
法例與合規
不適用
產品詳細資訊
RSB Interface Relays
The RSB interface relay range includes sockets with separate contact terminals.
12 A relays with 1 CO contact; 16 A relays with 1 CO contact and 8 A relays with 2 CO contacts
Protection modules (diode, diode + LED, RC circuit or varistor + LED)
Plastic hold-down ejector clip for all sockets
Clip-in ID tags for all sockets
Protection modules (diode, diode + LED, RC circuit or varistor + LED)
Plastic hold-down ejector clip for all sockets
Clip-in ID tags for all sockets
規格
屬性 | 值 |
---|---|
Coil Voltage | 240V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 300V dc |
Length | 29mm |
Coil Resistance | 42500Ω |
Coil Power | 750mW |
Minimum Operating Temperature | -40°C |
Life | 100000 (Electrical) cycles, 30000000 (Mechanical) cycles |
Height | 15.7mm |
Contact Material | Silver Alloy |
Isolation Coil To Contact | 5kV ac |
Maximum Operating Temperature | +70°C |
Series | Harmony Relay RSB |
Depth | 12.5mm |
Maximum Switching Power AC | 3 kVA |
Application | Power |