- RS庫存編號:
- 827-6309
- 製造零件編號:
- G5RL-U1-E DC6
- 製造商:
- Omron
- RS庫存編號:
- 827-6309
- 製造零件編號:
- G5RL-U1-E DC6
- 製造商:
- Omron
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
G5RL Latching
Flux proof
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
8mm creepage/clearance between coil and contacts
Low profile: 15.7mm max height
Approvals
UL, CSA, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 6V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V ac |
Maximum Switching Voltage DC | 24V dc |
Length | 29mm |
Coil Resistance | 60Ω |
Coil Power | 600mW |
Life | 5000000 operations |
Depth | 12.7mm |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Isolation Coil To Contact | 6kV ac |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Dimensions | 29 x 12.7 x 15.7mm |
Application | General Purpose |