- RS庫存編號:
- 801-8059
- 製造零件編號:
- 2961419
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 801-8059
- 製造零件編號:
- 2961419
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- AT
產品詳細資訊
Phoenix Contact REL-MR Series
REL-MR-120AC/21HC 2961419
The REL-MR-120AC/21HC SPDT (Single pole, double throw), plug-in miniature power relay has an input voltage of 120 Vac and power contact. The non-latching relay is part of the REL-MR range and has been designed to be assembled in rows with zero spacing.
Features and Benefits
• Up to RT III protection meaning that the relay is capable of undergoing a washing process to remove any flush residue without leakage of flux or washing product.
• Operating temperature of -40°C to +85°C
• Safe isolation between coil and contact according to DIN EN 50178
• Power contacts up to 16 A
Typical Applications
The SPDT relay is a commonly used when there is a need to select between two power sources, swapping inputs or where you need two circuits going to one place.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Terminal Type | Plug In |
Length | 12.7mm |
Height | 29mm |
Contact Material | Silver Alloy |
Series | REL-MR-120AC/21HC |
Maximum Operating Temperature | +85°C |
Depth | 15.7mm |
Minimum Operating Temperature | -40°C |
Dimensions | 12.7 x 15.7 x 29mm |