Finder PCB Mount Power Relay, 5V dc Coil, 6A Switching Current, SPDT
- RS庫存編號:
- 492-6625
- 製造零件編號:
- 32.21.7.005.2000
- 製造商:
- Finder
查看所有Power Relays
241 現貨庫存,可於6工作日發貨。
單價(不含稅) 個
原價 TWD343.00
您付款
TWD314.00
(不含稅)
TWD329.70
(含稅)
單位 | Per unit |
1 - 24 | TWD314.00 |
25 - 99 | TWD306.00 |
100 - 249 | TWD298.00 |
250 - 499 | TWD292.00 |
500 + | TWD287.00 |
包裝方式:
- RS庫存編號:
- 492-6625
- 製造零件編號:
- 32.21.7.005.2000
- 製造商:
- Finder
- COO (Country of Origin):
- SI
法例與合規
- COO (Country of Origin):
- SI
產品詳細資訊
32 Series - 32.21
CO and NO versions
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Wash tight
Isolation coil to contact: 5000Vac
Rated voltage: 250Vac
Contact material: AgCdo
Operating temperature range: -40 to +85°C
Dimensions: 10.7x10.2x20.3mm
Approvals
UL recognised component for Canada and US, VDE
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 250V ac |
Length | 20mm |
Coil Resistance | 125 Ω |
Coil Power | 200mW |
Depth | 10mm |
Height | 10.7mm |
Life | 20000000 (Electrical) cycles, 20000000 (Mechanical) cycles |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Series | 32 Series |
Maximum Switching Power AC | 1.5 kVA |
Application | Compact |