- RS庫存編號:
- 173-8208
- 製造零件編號:
- DE1AL212
- 製造商:
- Panasonic
60 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 毎管:20 個
TWD296.40
(不含稅)
TWD311.22
(含稅)
單位 | Per unit | Per Tube* |
20 - 80 | TWD296.40 | TWD5,928.00 |
100 + | TWD266.80 | TWD5,336.00 |
* 參考價格 |
- RS庫存編號:
- 173-8208
- 製造零件編號:
- DE1AL212
- 製造商:
- Panasonic
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
DE series bistable relay
Bistable 2-coil compact relays for direct control of strip lights and air conditioning.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
Galvanic separation between inputs and outputs with 8 mm leakage path and an aerial distance between the coil and the contacts that guarantees safe cut-off.
Enhanced safety thanks to linked contacts that avoid malfunctions.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 8A |
Latching | Yes |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 440V ac |
Maximum Switching Voltage DC | 230V dc |
Length | 25mm |
Coil Resistance | 720Ω |
Height | 12.5mm |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +70°C |
Depth | 12.5mm |
Maximum Switching Power DC | 300 W |
Maximum Switching Power AC | 2.5 kVA |
Dimensions | 25 x 12.5 x 12.5mm |
Application | Power |