- RS庫存編號:
- 171-9323
- 製造零件編號:
- T9AS1D12-24 1-1393210-8
- 製造商:
- TE Connectivity
824 現貨庫存,可於6工作日發貨。
已增加
單價(不含稅) 個
原價 TWD173.00
您付款
TWD109.00
(不含稅)
TWD114.45
(含稅)
單位 | Per unit |
1 - 4 | TWD109.00 |
5 - 9 | TWD106.00 |
10 + | TWD103.00 |
- RS庫存編號:
- 171-9323
- 製造零件編號:
- T9AS1D12-24 1-1393210-8
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
T9A Series Flange Mount Relay
Meets UL873 and UL508 spacing - 1/8" through air, 1/4" over surface
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable
UL class F insulation system standard
Contact Material: Silver Cadmium Oxide
Operating Temperature: -55°C to +85°C
Switching Current: 30A @ 250Vac
Dimensions: H27.94mm, W27.43mm, D50.29mm
T9AS type is immersion washable
Approvals
UL recognised; CSA certified
Approvals
UL; CSA
規格
屬性 | 值 |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 30A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Length | 32.51mm |
Coil Resistance | 576 Ω |
Maximum Operating Temperature | +85°C |
Series | T9A |
Height | 20.4mm |
Minimum Operating Temperature | -55°C |
Contact Material | Silver Alloy |
Depth | 27.4mm |