- RS庫存編號:
- 134-7891
- 製造零件編號:
- ADW1109HLW
- 製造商:
- Panasonic
當前暫無庫存,可於29/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 每個 (每套 100 個)
TWD134.90
(不含稅)
TWD141.64
(含稅)
單位 | Per unit | Per Box* |
100 - 400 | TWD134.90 | TWD13,490.00 |
500 + | TWD128.10 | TWD12,810.00 |
* 參考價格 |
- RS庫存編號:
- 134-7891
- 製造零件編號:
- ADW1109HLW
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
DW (ADW1) Latching Relays
Introducing the Panasonic DW (ADW1) Series of Polarised Power Relays. The relays feature up to 16 A @ 277 V ac switching capacity. These relays are of compact size, can run at a high operating power and are highly reliable and robust under stressful operating conditions. The DW Relays can be used in various industries and applications: Appliances and white goods, energy, lighting and industrial.
Features and Benefits
• Can run at a high operating temperature
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Lighting Controls
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Appliances and White Goods
• Industrial
• Energy
• Lighting
• Industrial
• Energy
• Lighting
規格
屬性 | 值 |
---|---|
Coil Voltage | 9V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 16A |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 277V |
Length | 24mm |
Coil Resistance | 405Ω |
Coil Power | 200mW |
Maximum Operating Temperature | +70°C |
Height | 15.8mm |
Minimum Operating Temperature | -40°C |
Isolation Coil To Contact | 5kVrms |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations |
Contact Material | Silver Alloy |
Standards Met | CSA, cUL, cULus, PTI 325V, TV-8, UL, VDE |
Depth | 10mm |
Maximum Switching Power AC | 4.432 kVA |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies |
Dimensions | 24 x 10 x 15.8mm |