Infineon Five-Level Active Neutral Point Clamped Flying Capacitor Inverter Design Based on Optimos 5 150V Flyback
- RS庫存編號:
- 273-2064
- 製造零件編號:
- EVAL4KVA230VAC5LINVTOBO1
- 製造商:
- Infineon
- RS庫存編號:
- 273-2064
- 製造零件編號:
- EVAL4KVA230VAC5LINVTOBO1
- 製造商:
- Infineon
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Reference design/demo board - 5-level flying capacitor active neutral-point-clamped inverter design
The EVAL_4kVA_230VAC_5LINV 5-level active neutral-point-clamped flying capacitor (ANPC-FC) inverter evaluation board is based on 150 V OptiMOS™ 5, XMC4700 microcontroller and EiceDRIVER™ 2EDF7275F gate driver,featuring demonstrates ultra-high efficiency peaking at over 99%. It also provides>98.5% efficiency over a wide range of load with minimal power losses distributed among SMD MOSFETs. This enables operation at maximum load without heatsinking or the need for forced air cooling. The multi-level inverter is based on 150 V OptiMOS™ 5 technology, which has low RDS(on) and Qrr. This hybrid enables reduction in size and weight for solar inverters, string inverters and general purpose inverters.
The EVAL_4kVA_230VAC_5LINV evaluation board supports a nominal 400 VDC input voltage with operating range from 380 V to 420 V. The nominal output voltage is a 230 VRMS, 60 Hz pure sine wave. The maximum output continuous power of 4.0 kVA. The inverter start-up time to reach the nominal output voltage during full-load condition is less than 500 ms. An overload of 50 percent can be safely sustained for 10 seconds.
Please contact the support center to order the board.
Please contact the support center to order the board.
Summary of Features
Innovative 5-level hybrid inverter topology
No heat sinking
No forced air cooling
XMC™ microcontroller based
No heat sinking
No forced air cooling
XMC™ microcontroller based
Benefits
Excellent efficiency over load, greater than 98.7% from 500 W to 4000 W
Outstanding thermal performance, no heat sinking required
Enables customers significantly reduced time to market
Outstanding thermal performance, no heat sinking required
Enables customers significantly reduced time to market
Potential Applications
Inverters
Solar inverters
Solar string inverters
Solar inverters
Solar string inverters
List of Components
150 V N-channel OptiMOS™ 5 in a SuperSO8 package (BSC093N15NS5)
EiceDRIVER™ level-shift high-side, low-side half-bridge gate driver (2EDF7275F)
32-bit microcontroller with ARM® Cortex-M4 (XMC4700-F144F2048 AA)
600 V CoolMOS™ S7 Superjunction MOSFET (IPT60R022S7)
1.8 A DC/DC step-down voltage regulator (IFX91041EJV33)
Low VF Schottky Diode (BAS3005A-02V)
Medium power AF Schottky Diode (BAS3010B-03W)
EiceDRIVER™ level-shift high-side, low-side half-bridge gate driver (2EDF7275F)
32-bit microcontroller with ARM® Cortex-M4 (XMC4700-F144F2048 AA)
600 V CoolMOS™ S7 Superjunction MOSFET (IPT60R022S7)
1.8 A DC/DC step-down voltage regulator (IFX91041EJV33)
Low VF Schottky Diode (BAS3005A-02V)
Medium power AF Schottky Diode (BAS3010B-03W)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Power Management Function | Flyback Converter |
For Use With | Solar Inverter |
Kit Classification | Evaluation Board |
Featured Device | Capacitor Inverter |
Kit Name | Five-Level Active Neutral Point Clamped Flying Capacitor Inverter Design Based on Optimos 5 150V |