Schaffner, FN2412 16A 250 V ac 400Hz, DIN Rail EMC Filter, Terminal Block, Single Phase
- RS庫存編號:
- 518-6389
- 製造零件編號:
- FN2412-16-44
- 製造商:
- Schaffner
11 在6 工作日內發貨 (海外庫存)
2 在6 工作日內發貨 (海外庫存)
單價(不含稅) 個
TWD2,582.00
(不含稅)
TWD2,711.10
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD2,582.00 |
5 + | TWD2,518.00 |
- RS庫存編號:
- 518-6389
- 製造零件編號:
- FN2412-16-44
- 製造商:
- Schaffner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
FN2412 Series
Schaffner's FN2412 filters provide an exceptional conducted attenuation performance based on chokes with high saturation resistance and excellent thermal behaviour. All filters retain the expected filter performance even in very noisy applications and under full load conditions.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Can be used in a wide range of applications such as single-phase variable speed motor drives, inverters, converters and industrial equipment.
Excellent filter performance for applications with high interference levels
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Filters for two-phase supply up to 2x 520 VAC (PP) available
Fast and comfortable snap-in installation on popular TS 35 DIN-rails up to 45 A
Industrial grade terminal blocks for unsurpassed electrical safety
Standards
EN 133 200
Approvals
UL1283, CSA22.2 No.8 1986
Approvals
UL1283, CSA22.2 No.8 1986, EN 133 200
規格
屬性 | 值 |
---|---|
Maximum Current Rating | 16A |
Maximum Voltage Rating | 250 V ac |
Mounting Type | DIN Rail |
Termination Style | Terminal Block |
Number of Phases | 1 |
Number of Stages | Single Stage |
Series | FN2412 |
Operating Frequency | 400Hz |
Length | 154mm |
Depth | 93mm |
Height | 73mm |
Dimensions | 154 x 93 x 73mm |
Minimum Operating Temperature | -25°C |
Leakage Current | 3.4 mA |
Maximum Operating Temperature | +100°C |
Power Loss | 3.5W |