Schaffner, FN3258 55A 480/277 V ac 60Hz, Chassis Mount EMC Filter, Terminal Block 3 Phase
- RS庫存編號:
- 170-5159
- 製造零件編號:
- FN3258-55-34
- 製造商:
- Schaffner
19 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 6 個)
TWD9,156.30
(不含稅)
TWD9,614.12
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
6 - 6 | TWD9,156.30 | TWD54,937.80 |
12 + | TWD8,955.20 | TWD53,731.20 |
* 參考價格
- RS庫存編號:
- 170-5159
- 製造零件編號:
- FN3258-55-34
- 製造商:
- Schaffner
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TH
產品詳細資訊
FN 3258 Series
From Schaffner the FN3258 series allows trouble-free installation even where the available mounting space is at a minimum. Chokes with exceptional saturation resistance and excellent thermal behaviour are a vital part of the FN3258's design. All filters retain the expected filter performance even in very noisy applications and under full-load conditions.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Can be used in a wide range of applications such as 3-phase variable speed motor drives, servo drives, inverters, converters, HVAC equipment, elevators and power supplies.
Solid safety connector blocks available for the whole range
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Exceptional attenuation performance from 150 kHz → 30 MHz
Excellent saturation resistance up to 50m cable length
Most compact and slim filter design in its class
Lightweight construction
Standards
EN 133200, IEC 60939
Approvals
CSA certified for Canada and US; SEMKO
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Maximum Current Rating | 55A |
Maximum Voltage Rating | 480/277 V ac |
Mounting Type | Chassis Mount |
Termination Style | Terminal Block |
Number of Phases | 3 |
Series | FN3258 |
Number of Stages | Single Stage |
Operating Frequency | 60Hz |
Length | 250mm |
Depth | 85mm |
Height | 90mm |
Dimensions | 250 x 85 x 90mm |
Leakage Current | 33 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Power Loss | 25.9W |