Schaffner, FN2060 3A 250 V ac/dc 400Hz, Chassis Mount EMI Filter, Fast-On, Single Phase
- RS庫存編號:
- 170-5005
- 製造零件編號:
- FN2060-3-06
- 製造商:
- Schaffner
3 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 50 個)
TWD574.00
(不含稅)
TWD602.70
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
50 - 50 | TWD574.00 | TWD28,700.00 |
100 + | TWD561.40 | TWD28,070.00 |
* 參考價格
- RS庫存編號:
- 170-5005
- 製造零件編號:
- FN2060-3-06
- 製造商:
- Schaffner
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
FN 2060 Series
Schaffner's FN2060 two-stage filters are designed for easy and fast chassis mounting. All filters provide a high conducted attenuation performance, based on chokes with high saturation resistance and excellent thermal behaviour.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Can be used in a wide range of applications such as electrical and electronic equipment, building automation, industrial applications, machinery, medical equipment and various noisy applications requiring good filter performance.
Two-stage chassis mount filters in aluminium case
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Extra stage improves common mode performance
Connection by 0.25in Faston terminals
Rated currents from 1 → 30 A
High differential and common-mode attenuation
Optional medical versions (B type)
Optional safety versions (A type)
Note
FN2060 filters are also available as single-stage filters (FN2010 series)
Approvals
UL recognised, CSA, VDE.
Approvals
UL; CSA; VDE
規格
屬性 | 值 |
---|---|
Maximum Current Rating | 3A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Fast-On |
Number of Phases | 1 |
Series | FN2060 |
Number of Stages | Two Stage |
Operating Frequency | 400Hz |
Length | 46.6mm |
Depth | 71mm |
Capacitance | 4.7 nF, 220nF |
Height | 29.3mm |
Dimensions | 46.6 x 71 x 29.3mm |
Inductance | 2.5 mH |
Leakage Current | 0.734 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Resistance | 1MΩ |