EPCOS, B84113H 6A 250 V ac/dc 50 → 60Hz, Chassis Mount EMC Filter, Tab, Single Phase
- RS庫存編號:
- 167-0389
- 製造零件編號:
- B84113H0000B060
- 製造商:
- EPCOS
701 現貨庫存,可於6工作日發貨。
單價(不含稅) 每個 (每套 24 個)
TWD884.90
(不含稅)
TWD929.14
(含稅)
單位 | 每單位 | Per Box* |
---|---|---|
24 - 24 | TWD884.90 | TWD21,237.60 |
48 + | TWD865.40 | TWD20,769.60 |
* 參考價格
- RS庫存編號:
- 167-0389
- 製造零件編號:
- B84113H0000B060
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
B84113H
Single phase B841113H series offer's low leakage current. It also has an easy to install compact design. It is used in many applications, such as switched mode power supplies for telecom/data systems.
SIFI-H for very high insertion loss
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Terminals; (case B) up to 16A tab connectors 6.3 x 0.8 mm
(case G) Threaded M5 studs for filters from 20A to 36A
Polyurethane potting (UL 94 V−0)
Approvals
ENEC10; UL; cUL
Approvals
ENEC10; UL; cUL
規格
屬性 | 值 |
---|---|
Maximum Current Rating | 6A |
Maximum Voltage Rating | 250 V ac/dc |
Mounting Type | Chassis Mount |
Termination Style | Tab |
Number of Phases | 1 |
Number of Stages | Two Stage |
Series | B84113H |
Operating Frequency | 50 → 60Hz |
Length | 52mm |
Depth | 89.5mm |
Height | 38mm |
Capacitance | 1 x 2 μF, 4700 x 2pF |
Dimensions | 52 x 89.5 x 38mm |
Inductance | 3.6 x 4 mH |
Leakage Current | 0.369 mA |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |