RS PRO Type J Swiss Plug Plug to Unterminated Power Cord, 5m
- RS庫存編號:
- 231-1514
- 製造商:
- RS PRO
可供預購。
單價(不含稅) 個
TWD435.00
(不含稅)
TWD456.75
(含稅)
單位 | 每單位 |
---|---|
1 - 4 | TWD435.00 |
5 - 9 | TWD424.00 |
10 - 24 | TWD414.00 |
25 - 124 | TWD403.00 |
125 + | TWD332.00 |
- RS庫存編號:
- 231-1514
- 製造商:
- RS PRO
不適用
- COO (Country of Origin):
- CN
RS PRO SEV1011 Power Cable
RS PRO introduces this high-performing cable which can be used to establish connections between and electrical appliance and the power source. This cable has 3-cores which means its earthed to minimise the risk of electric shocks and is also encased in durable PVC sheath making it corrosion-resistant and well insulated also protecting against electric shock.
This RS PRO cable is terminated at one end by a swiss mains plus and is unterminated at the opposite end, ideal for you to wire a connector of your preference. NOTE: Free ends of the cable must be terminated before inserting the mains plug into a power outlet.
The 250 V voltage rating makes it ideal for heavy-duty applications and its robust length of 5 m means you don't have to locate your appliances close to the power source, providing greater flexibility.
This RS PRO cable is terminated at one end by a swiss mains plus and is unterminated at the opposite end, ideal for you to wire a connector of your preference. NOTE: Free ends of the cable must be terminated before inserting the mains plug into a power outlet.
The 250 V voltage rating makes it ideal for heavy-duty applications and its robust length of 5 m means you don't have to locate your appliances close to the power source, providing greater flexibility.
What is a power cable assembly?
Power cable assemblies are electrical cables that are pre-terminated with a plug or socket connector. Power cable assemblies can be terminated with connectors on both ends of the cable, or just one.
Features and Benefits
- Connector A is a straight male SEV1011 connector
- Connector B is unterminated
- Current rating of 10 A
- Voltage rating of 250 V
- Length of 5 m
- Fitted with a Type J, Swiss mains plug (Connector A)
- Outer sheath of black PVC
Applications
- Personal Computers and hard drives
- Test equipment
- Power distribution devices
- Server and network equipment
- Instrumentation amplifiers
- IT equipment
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
屬性 | 值 |
---|---|
Connector 1 | Type J Swiss Plug |
Connector 2 | Unterminated |
Connector 1 Gender | Male |
Length | 5m |
Voltage Rating | 250 V |
Current Rating | 10 A |
Sheath Colour | Black |
Outer Sheath Material | PVC |