- RS庫存編號:
- 167-9548
- 製造零件編號:
- P9A2R100FISX1103ML
- 製造商:
- Vishay
此產品暫時不接受預訂。
抱歉,此產品暫無現貨,目前也不接受預訂。
已增加
單價(不含稅) 每個 (每套 25 個)
TWD690.80
(不含稅)
TWD725.34
(含稅)
單位 | Per unit | Per Box* |
25 - 100 | TWD690.80 | TWD17,270.00 |
125 + | TWD621.70 | TWD15,542.50 |
* 參考價格 |
- RS庫存編號:
- 167-9548
- 製造零件編號:
- P9A2R100FISX1103ML
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
9mm 100mW P9A Series
Conductive Plastic
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs
Ultra Compact (Extra miniature module size)
Multiple Assemblies (single and dual modules)
Linear and Logarithmic options
Locating peg without detent
PC pins, 2.5mm between gangs
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 10kΩ |
Number of Gangs | 2 |
Number of Turns | 1 |
Power Rating | 0.025W |
Electrical Taper | Logarithmic |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 20mm |
Shaft Diameter | 6 mm |
Actuator Type | Flatted Shaft |
Series | P9A |
Tolerance | ±20% |