- RS庫存編號:
- 410-479
- 製造零件編號:
- 248BBHS0XB25102MA
- 製造商:
- Vishay
當前暫無庫存,可於11/10/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個
TWD439.00
(不含稅)
TWD460.95
(含稅)
單位 | Per unit |
1 - 12 | TWD439.00 |
13 - 24 | TWD428.00 |
25 + | TWD421.00 |
- RS庫存編號:
- 410-479
- 製造零件編號:
- 248BBHS0XB25102MA
- 製造商:
- Vishay
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CZ
產品詳細資訊
12mm 248 Series
The max. tightening torque 0.50Nm (248-8 series) must not be exceeded
Panel and PCB mountable
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with metal lock washer and nut
Space saving short body (7.6mm)
Lightweight
Fully insulated body and bush
Supplied with metal lock washer and nut
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Potentiometer Type | Rotary |
Maximum Resistance | 1kΩ |
Number of Gangs | 1 |
Number of Turns | 1 |
Power Rating | 0.5W |
Electrical Taper | Linear |
Element Material | Conductive Plastic |
Mounting Type | Panel Mount, Through Hole |
Termination Style | Pin |
Shaft Length | 19.1mm |
Shaft Diameter | 3.18 mm |
Tolerance | ±20% |
Series | 248 |
Actuator Type | Slotted Shaft |