- RS庫存編號:
- 185-4274
- 製造零件編號:
- MKT1813610255
- 製造商:
- Vishay
當前暫無庫存,可於11/06/2024發貨,6 工作日送達。
已增加
單價(不含稅) 個 (每包:5個)
TWD246.00
(不含稅)
TWD258.30
(含稅)
單位 | Per unit | Per Pack* |
5 - 60 | TWD246.00 | TWD1,230.00 |
65 - 120 | TWD239.80 | TWD1,199.00 |
125 + | TWD236.00 | TWD1,180.00 |
* 參考價格 |
- RS庫存編號:
- 185-4274
- 製造零件編號:
- MKT1813610255
- 製造商:
- Vishay
法例與合規
產品詳細資訊
MKT 1813 Series
Applications include blocking, bypassing, filtering, timing, coupling and decoupling, interference suppression in low voltage circuits
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 10µF |
Voltage | 160 V ac, 250 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 1813 |
Lead Pitch | 45mm |
Length | 41.5mm |
Dielectric | Metallised Polyester |
Terminal Type | Through Hole |
Lead Diameter | 1mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -55°C |