- RS庫存編號:
- 173-0679
- 製造零件編號:
- BFC237363105
- 製造商:
- Vishay
300 在6 工作日內發貨 (海外庫存)
999699 在4 工作日內發貨 (海外庫存)
已增加
單價(不含稅) 每個 (每套 100 個)
TWD225.90
(不含稅)
TWD237.20
(含稅)
單位 | Per unit | Per Box* |
100 - 100 | TWD225.90 | TWD22,590.00 |
200 - 300 | TWD220.90 | TWD22,090.00 |
400 + | TWD216.20 | TWD21,620.00 |
* 參考價格 |
- RS庫存編號:
- 173-0679
- 製造零件編號:
- BFC237363105
- 製造商:
- Vishay
法例與合規
不適用
產品詳細資訊
MKT 373 Series
Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
屬性 | 值 |
---|---|
Capacitance | 1µF |
Voltage | 250 V ac, 630 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | MKT 373, MKT373 |
Lead Pitch | 27.5mm |
Length | 31mm |
Depth | 15mm |
Height | 25mm |
Dimensions | 15 x 25 x 31mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Lead Diameter | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +105°C |