- RS庫存編號:
- 172-5903
- 製造零件編號:
- B32560J0105K000
- 製造商:
- EPCOS
此產品已停售
- RS庫存編號:
- 172-5903
- 製造零件編號:
- B32560J0105K000
- 製造商:
- EPCOS
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
B32560 / B32562 Series
Stacked-film radial wire-ended metallised polyester film capacitors
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
These devices are uncoated so care must be taken to observe creepage and clearances to adjacent live parts
Ideal for general consumer and industrial electronics applications including lamp ballast circuits for energy saving lamps
規格
屬性 | 值 |
---|---|
Capacitance | 1µF |
Voltage | 40 V ac, 63 V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | B32560 |
Lead Pitch | 7.5mm |
Length | 9mm |
Depth | 4mm |
Height | 6.8mm |
Dimensions | 4 x 6.8 x 9mm |
Dielectric | Polyester |
Terminal Type | Through Hole |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +100°C |
Lead Diameter | 0.5mm |