RS PRO Pneumatic Solenoid Valve - Pilot/Spring G 1/4
- RS庫存編號:
- 907-6416
- 製造商:
- RS PRO
可享批量折扣
單價 個**
TWD2,332.00
(不含稅)
TWD2,448.60
(含稅)
6 現貨庫存,可於6工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
訂單金額滿 TWD2,857.00 (未稅) 即可享受 免費 送貨服務
單位 | 每單位 |
---|---|
1 - 4 | TWD2,332.00 |
5 + | TWD1,919.00 |
** 參考價格
- RS庫存編號:
- 907-6416
- 製造商:
- RS PRO
- COO (Country of Origin):
- DE
RS PRO Air Pilot 3 Port Inline Control Valve
A compact 3/2 solenoid for inline pneumatic control valve suitable for use with both lubricated and non-lubricated air supply. Simple to install with inline mounting the valve features a soft-seal spool construction, meaning it forms an airtight seal to prevent leaks.
A robust design constructed with a die cast Aluminium body with NBR seal, a manual override option for air flow control and a high level of energy efficiency for a tough inline control valve suitable for industrial applications.
A robust design constructed with a die cast Aluminium body with NBR seal, a manual override option for air flow control and a high level of energy efficiency for a tough inline control valve suitable for industrial applications.
Features and Benefits
3 port control valve
Air pilot actuation
Spring return
Inline mounting
Die-cast aluminium body material
G 1/4 connection port thread
Maximum flow rate of 1020 L/min
Maximum operating pressure of 8 bar
Operating temperature range of -5°C to +60°C
Air pilot actuation
Spring return
Inline mounting
Die-cast aluminium body material
G 1/4 connection port thread
Maximum flow rate of 1020 L/min
Maximum operating pressure of 8 bar
Operating temperature range of -5°C to +60°C
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
RS Control Valves and Accessories
RS Spool Valves, Spool Valve Bodies, NAMUR Solenoid-Spring Valves, Power Take-Off (PTO) Valves, Intrinsically Safe (ATEX approved) Solenoid-Spring Valves and the Filter-Regulator-Lubricator (FRL) Portable Air Cradle, suitable for use within a variety of general pneumatic, industrial, automation and control applications.
屬性 | 值 |
---|---|
Connection Port Thread | G 1/4 |
Actuation Type | Pilot/Spring |
Mounting Style | Inline, Manifold |
Number of Ports | 3 |
Body Material | Die Cast Aluminium |
Maximum Flow Rate | 1020L/min |
Minimum Operating Pressure | 0bar |
Thread Size | 1/4in |
Maximum Operating Temperature | +60°C |
Maximum Operating Pressure | 8bar |
Minimum Operating Temperature | -5°C |
Number of Positions | 2 |
Configuration | 3/2 |
Special Features | Compact and Robust Design, High Flow in-Line Valves, Low Power Energy Efficient Solenoids |
Thread Standard | G |