- RS庫存編號:
- 840-6793
- 製造零件編號:
- VQC2301N-51
- 製造商:
- SMC
- RS庫存編號:
- 840-6793
- 製造零件編號:
- VQC2301N-51
- 製造商:
- SMC
法例與合規
不適用
- COO (Country of Origin):
- JP
產品詳細資訊
5 Port Solenoid Valves - VQC
SMCs VQC series of solenoid valves offer fast and reliable control of pneumatic systems. The VQC solenoid valves demonstrate a fast response time of only 20ms and long life expectancy of up to 200 million cycles. A compact design and high flow capacity make them suitable for a variety of applications. Installation and maintainence is made simple using a single screw and clamp system on the manifold.
Service life of up to 200 million cycles
Compact design
Large flow capacity
Easy mounting
Compact design
Large flow capacity
Easy mounting
SMC VQC Series
規格
屬性 | 值 |
---|---|
Function | 5/3 |
Actuation Type | Solenoid/Pilot/Spring |
Manufacturer Series | VCQ2000 |
Mounting Style | Base Mount |
Solenoid Voltage | 24V dc |
Solenoid Fitted | Yes |
Number of Ports | 5/3 |
Solenoid Power Consumption | 1W |
Minimum Operating Pressure | 0.2MPa |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 0.7 MPa |