The SMC SY5000 series 5/2 ports solenoid valve has a supply voltage of 24VDC. This valve has a 1/4in G port connection and 2-position single type actuation. It has low power consumption and therefore decreased engineering costs. The valve space-saving design means that it can be individually mounted onto sub plates or configured onto base mount manifolds. It has a pilot exhaust and a copper-free design. The valve cover also uses stainless steel which makes it stronger. This valve is available with a DIN terminal with connector. Note: When ordering valves with a pinch type plug connection, plug connectors must be ordered separately. Valves with a DIN connection are supplied with DIN 43650 plugs.
Features and Benefits
Solenoid power consumption is 0.35W Maximum flow rate is 280NL/min Operating pressure ranges between 0.1MPa and 0.7MPa Operating temperature ranges between -10°C and 50°C Solenoid valves are extremely compact and offer high flow rates Supplied with surge voltage suppressors (non-polar type)